The TLE4998P3C E1200 is a bipolar/unipolar magnetic sensor with a typical hysteresis of 0.1(Max) and a maximum operating point of 2000 Gauss. It operates over a supply voltage range of 4.5 to 5.5V and can provide up to 5mA of output current. The device is available in an SSO-3 package and is suitable for use in temperatures ranging from -40 to 125 degrees Celsius.
Infineon TLE4998P3C E1200 technical specifications.
| Magnetic Type | Bipolar|Unipolar |
| Typical Magnetic Sensor Hysteresis | 0.1(Max)Gs |
| Maximum Magnetic Sensor Operating Point | 2000Gs |
| Max Operating Supply Voltage | 5.5V |
| Maximum Output Current | 5mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| Package/Case | SSO |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.