
The TLE4998P3CE1200HAMA1 is a Hall effect sensor from Infineon with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum output current of 5mA and a maximum supply current of 8mA. The device is designed for through hole mounting and is available in a SOP package. It operates at a supply voltage of 5V and has a resolution of 12 bits.
Infineon TLE4998P3CE1200HAMA1 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Max Supply Current | 8mA |
| Mount | Through Hole |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 5V |
| Output Current | 5mA |
| Output Type | PWM |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4998P3CE1200HAMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
