Sign in to ask questions about the Infineon TLE4998P3XALA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon TLE4998P3XALA1 technical specifications.
| Halogen Free | Halogen Free |
| Interface | PWM |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Max Supply Current | 8mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 5V |
| Output Current | 5mA |
| Output Type | Digital, PWM |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4998P3XALA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
