Infineon TLE4998S3XALA1 technical specifications.
| Package/Case | SOT-223-8 |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Max Supply Current | 8mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 5V |
| Output Current | 5mA |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Resolution | 16b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4998S3XALA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
