
Analog output rotary position sensor with a 3.3V operating supply voltage, designed for automotive applications. Features a wide operating temperature range from -40°C to 150°C. This surface mount component utilizes gull wing termination and is housed in an 8-pin DSO package. RoHS compliant and lead-free.
Infineon TLE5009E1010FUMA1 technical specifications.
| Package/Case | SMD/SMT |
| Halogen Free | Not Halogen Free |
| Interface | Analog |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Termination | Gull Wing |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE5009E1010FUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
