Infineon TLE5009E2000FUMA1 technical specifications.
| Package/Case | SMD/SMT |
| Halogen Free | Not Halogen Free |
| Interface | Analog |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Termination | Gull Wing |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE5009E2000FUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.