
The TLE5012BDE1200XUMA1 is a specialized IC from Infineon, featuring 16 terminals and a dual-terminal position. It operates within a temperature range of -40 to 125 degrees Celsius, making it suitable for automotive applications. The IC is packaged in a TSSOP-16 format, measuring 3.9mm in width and 5mm in length.
Infineon TLE5012BDE1200XUMA1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon TLE5012BDE1200XUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.