Infineon TLE5012BE1000XUMA1 technical specifications.
| Package/Case | SMD/SMT |
| Halogen Free | Not Halogen Free |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| RoHS Compliant | Yes |
| Sensing Method | Magnetoresistive |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE5012BE1000XUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
