This analog magnetic angle sensor uses AMR technology and provides pre-amplified analog outputs for angular position sensing. It is specified for a magnetic field range of 20 mT to 500 mT and supports a supply voltage range from -0.5 V to 6.5 V. The device operates from -40 °C to 125 °C and is described by Infineon as ISO 26262-ready. Infineon specifies high angle accuracy with 0.1° overall error and offers the part in a PG-TDSO-16 SMD package. The standard ordering format is tape and reel with a packing size of 2500.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon TLE5109A16 E1210 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Rotary |
| Max Operating Supply Voltage | 5.5|3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Pin Count | 16 |
| Package/Case | TDSO |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon TLE5109A16 E1210 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.