Infineon TLE5206-2GP technical specifications.
| Halogen Free | Halogen Free |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Min Current Limit | 6A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 40V |
| Output Current | 5A |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Quiescent Current | 10mA |
| RoHS Compliant | Yes |
| Series | SPT® |
| Technology | DMOS |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE5206-2GP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
