
Automotive 4-output low-side power switch IC for surface mount applications. Features a 20-pin DSO EP package with gull-wing leads, measuring 15.9mm x 11mm x 3.25mm with a 1.27mm pin pitch. Delivers up to 3A per output with a 0.35 Ohm switch-on resistance. Operates within a 4.8V to 32V supply voltage range, supporting a maximum input voltage of 6V and a minimum input voltage of -0.3V. Offers a wide operating temperature range from -40°C to 150°C.
Infineon TLE6228GPAUMA2 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | DSO EP |
| Package Description | Dual Small Outline, Exposed Pad |
| Lead Shape | Gull-wing |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 15.9 |
| Package Width (mm) | 11 |
| Package Height (mm) | 3.25 |
| Seated Plane Height (mm) | 3.5(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Low Side |
| Number of Outputs | 4 |
| Minimum Output Current | 3A |
| Switch On Resistance | 0.35Ohm |
| Maximum Input Voltage | 6V |
| Supply Current | 8(Max)mA |
| Interface Type | Parallel |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Operating Supply Voltage Range | 4.8 to 32V |
| Minimum Input Voltage | -0.3V |
| Cage Code | CG091 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542390001 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon TLE6228GPAUMA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.