Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon TLE6240GP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon TLE6240GP technical specifications.
| Fault Protection | Over Voltage, Over Temperature |
| Halogen Free | Halogen Free |
| Interface | SPI, Serial |
| Min Dual Supply Voltage | 45V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Number of Channels | 16 |
| Number of Outputs | 16 |
| On-State Resistance | 1R |
| Output Configuration | Low Side |
| Output Current per Channel | 300mA |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE6240GP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
