
Smart low-side current limit switch, a power management integrated circuit. Features 36 gull-wing leads in a 36-pin DSO EP dual small outline package with exposed pad, measuring 15.9mm length, 11mm width, and 3.25mm height. Surface mountable with a 0.65mm pin pitch and a maximum seated plane height of 3.5mm, utilizing a lead-frame SMT basic package type.
Infineon TLE6240GPAUMA1 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | DSO EP |
| Package Description | Dual Small Outline, Exposed Pad |
| Lead Shape | Gull-wing |
| Pin Count | 36 |
| PCB | 36 |
| Package Length (mm) | 15.9 |
| Package Width (mm) | 11 |
| Package Height (mm) | 3.25 |
| Seated Plane Height (mm) | 3.5(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | CG091 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon TLE6240GPAUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.