Sign in to ask questions about the Infineon TLE6250GITJKK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon TLE6250GITJKK technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 150mV |
| Simplex/Duplex | Full Duplex |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE6250GITJKK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
