
The TLE6250PG is a single transceiver IC from Infineon, packaged in a surface mount SOIC package. It operates over a temperature range of -40°C to 150°C and is designed for use with a 5.5V supply voltage. The device has a maximum supply current of 45mA and is available in tape and reel packaging.
Sign in to ask questions about the Infineon TLE6250PG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon TLE6250PG technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 45mA |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon TLE6250PG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
