
This 1Mbps single-transceiver interface IC operates from a 3.3V supply voltage and features a quiescent current of 30uA. It is compliant with RoHS and is available in lead-free and halogen-free options. The device is suitable for use in a variety of applications, including network interfaces. The operating supply voltage range is from 4.5V to 5.5V. The IC is designed for use in a range of environments, including those with high temperatures.
Sign in to ask questions about the Infineon TLE6251D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon TLE6251D technical specifications.
| Data Rate | 1Mbps |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 3.3V |
| Quiescent Current | 30A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE6251D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
