Interface Circuit, PDSO14, PLASTIC, SOP-14
Infineon TLE6251GNT technical specifications.
| Number of Terminals | 14 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4 |
| Length | 8.69 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 5 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.