CAN 100Kbps Sleep 5V Automotive 14-Pin DSO
Checking distributor stock and pricing after the page loads.
Infineon TLE6255GNTMA1 technical specifications.
| Package/Case | SOIC |
| Data Rate | 33Kbps |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 200mV |
| RoHS Compliant | No |
| Simplex/Duplex | Full Duplex |
| Supply Current | 5mA |
| RoHS | Not Compliant |
