The TLE6263GNUMA1 from Infineon operates between -40°C and 150°C, with a supply voltage range of 4.8V to 5.2V. It is available in a surface mount package, packaged on a tape and reel. This device is not RoHS compliant.
Infineon TLE6263GNUMA1 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.2V |
| Min Supply Voltage | 4.8V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.