
H-Bridge DC Motor Driver Automotive 36-Pin DSO
Checking distributor stock and pricing after the page loads.
Infineon TLE6280GPNT technical specifications.
| Interface | Parallel |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
