Infineon TLE6281G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TLE6281 |
| Supply Current | 15mA |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE6281G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
