The TLE6288RAUMA2 is a 6-channel driver IC from Infineon, designed for surface mount applications. It operates within a temperature range of -40°C to 150°C and can handle a maximum supply voltage of 16V. The device features a power dissipation of 800mW and a propagation delay of 200ns. It is compliant with RoHS regulations and is packaged in a halogen-free SOP-36 package.
Sign in to ask questions about the Infineon TLE6288RAUMA2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon TLE6288RAUMA2 technical specifications.
| Fault Protection | Over Voltage, Over Temperature |
| Halogen Free | Halogen Free |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Outputs | 6 |
| Output Current | 2A |
| Packaging | Cut Tape |
| Power Dissipation | 800mW |
| Propagation Delay | 200ns |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE6288RAUMA2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.