
Multi Voltage Processor Power Supply 36-Pin DSO
Infineon TLE6361GNUMA1 technical specifications.
| Max Input Voltage | 60V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 6.06V |
| Min Output Voltage | 5.4V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
