
The TLE6368G1 is a 3-output DC/DC controller from Infineon with a maximum input voltage of 60V and an output current of 1.5A. It operates within a temperature range of -40°C to 150°C. The device is available in a tape and reel packaging format with 800 pieces per package. However, it is not RoHS compliant and contains lead, making it a non-halogen-free product.
Sign in to ask questions about the Infineon TLE6368G1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon TLE6368G1 technical specifications.
| Halogen Free | Not Halogen Free |
| Height | 3.5mm |
| Lead Free | Contains Lead |
| Length | 15.7mm |
| Max Input Voltage | 60V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 3 |
| Output Current | 1.5A |
| Output Voltage | 5V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Quiescent Current | 30uA |
| RoHS Compliant | No |
| Width | 11mm |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon TLE6368G1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.