Infineon TLE6368G2AUMA1 technical specifications.
| Halogen Free | Halogen Free |
| Height | 3.25mm |
| Lead Free | Contains Lead |
| Length | 15.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE6368G2AUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
