Infineon TLE6368R technical specifications.
| Height | 3.5mm |
| Lead Free | Contains Lead |
| Length | 15.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Output Voltage | 5V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Width | 11mm |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon TLE6368R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
