The TLE6389-2GV50 is a dual DC/DC controller IC from Infineon, featuring a 14-pin SOP14 package. It operates within an input voltage range of 5 to 60 volts. The device has a single function and 14 terminals, with a terminal position of dual. It measures 4mm in width and 8.75mm in length.
Infineon TLE6389-2GV50 technical specifications.
| Number of Terminals | 14 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4 |
| Length | 8.75 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Input Voltage-Max | 60 |
| Input Voltage-Min | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon TLE6389-2GV50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.