Firing Circuit 64-Pin MQFP
Infineon TLE6710QNUMA1 technical specifications.
| Package/Case | QFP |
| Halogen Free | Not Halogen Free |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.