Sign in to ask questions about the Infineon TLE6711GL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon TLE6711GL technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 40V |
| Min Output Voltage | 4.5V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.5mA |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE6711GL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
