
Automotive H-bridge motor driver IC featuring a 24-pin SSOP EP package with gull-wing leads for surface mounting. Operates with supply voltages from 7 V to 34 V and a maximum operating current of 45 mA. Designed for a wide temperature range of -40 °C to 150 °C, this component is housed in a plastic, lead-frame SMT package measuring 8.65 mm x 3.9 mm x 1.47 mm with a 0.65 mm pin pitch.
Infineon TLE7182EMXUMA1 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP EP |
| Package Description | Shrink Small Outline Package, Exposed Pad |
| Lead Shape | Gull-wing |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 8.65 |
| Package Width (mm) | 3.9 |
| Package Height (mm) | 1.47 |
| Seated Plane Height (mm) | 1.7(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-137AE |
| Type | Motor Driver |
| Min Operating Supply Voltage | 7V |
| Max Operating Supply Voltage | 34V |
| Maximum Operating Current | 45mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Cage Code | CG091 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon TLE7182EMXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.