
The TLE7183F is a 6-channel motor driver IC from Infineon, featuring a VQFN package and operating temperature range of -40°C to 150°C. It has a maximum power dissipation of 2W and a maximum supply voltage of 28V. The IC is RoHS compliant and halogen free. It can handle a maximum supply current of 175mA and has a frequency of 25kHz. The TLE7183F is suitable for use in motor control applications.
Sign in to ask questions about the Infineon TLE7183F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon TLE7183F technical specifications.
| Package/Case | VQFN |
| Fall Time | 230ns |
| Frequency | 25kHz |
| Halogen Free | Halogen Free |
| Interface | Parallel |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Max Supply Current | 175mA |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 5.5V |
| Number of Drivers | 6 |
| Number of Outputs | 6 |
| Packaging | Tape and Reel |
| Power Dissipation | 2W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE7183F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
