The TLE7183FXUMA6 is an automotive-grade quad motor driver IC from Infineon, featuring a maximum operating temperature of 130°C and a minimum operating temperature of -40°C. It has 48 terminals and is packaged in a 9x9mm VQFN-48 package. The IC operates within a supply voltage range of 5.5V to 20V and is designed for automotive applications.
Sign in to ask questions about the Infineon TLE7183FXUMA6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon TLE7183FXUMA6 technical specifications.
| Max Operating Temperature | 130 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 9 |
| Length | 9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 20 |
| Supply Voltage-Min (Vsup) | 5.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon TLE7183FXUMA6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.