The Infineon TLE7183FXUMA8 is a quad motor driver IC designed for automotive applications. It operates over a temperature range of -40°C to 130°C and is supplied with a voltage between 5.5V and 20V. The device features a quad terminal position and is packaged in a 48-pin VQFN package. It has a single function and is rated for automotive temperature grade.
Sign in to ask questions about the Infineon TLE7183FXUMA8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon TLE7183FXUMA8 technical specifications.
| Max Operating Temperature | 130 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 9 |
| Length | 9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 20 |
| Supply Voltage-Min (Vsup) | 5.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon TLE7183FXUMA8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.