The TLE7183FXUMA9 is a quad half-bridge motor driver from Infineon, featuring a 48-pin VQFN package and operating temperature range of -40 to 130°C. It has a maximum supply voltage of 20V and a minimum supply voltage of 5.5V. The device has a temperature grade of AUTOMOTIVE and a terminal position of QUAD. It is designed for use in automotive applications.
Sign in to ask questions about the Infineon TLE7183FXUMA9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon TLE7183FXUMA9 technical specifications.
| Max Operating Temperature | 130 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 9 |
| Length | 9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 20 |
| Supply Voltage-Min (Vsup) | 5.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon TLE7183FXUMA9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.