The TLE7183QUXUMA1 is a 12-channel motor driver IC from Infineon, designed for surface mount applications. It operates within a temperature range of -40°C to 150°C and can handle a maximum supply voltage of 28V and a maximum supply current of 175mA. The IC features a maximum power dissipation of 2W and a propagation delay of 290ns. It is available in a TQFP package and is compliant with RoHS regulations.
Sign in to ask questions about the Infineon TLE7183QUXUMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon TLE7183QUXUMA1 technical specifications.
| Package/Case | TQFP |
| Fall Time | 500ns |
| Frequency | 30kHz |
| Halogen Free | Halogen Free |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Max Supply Current | 175mA |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Drivers | 12 |
| Number of Outputs | 12 |
| Packaging | Tape and Reel |
| Power Dissipation | 2W |
| Propagation Delay | 290ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE7183QUXUMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.