Infineon TLE7183QUXUMA2 technical specifications.
| Package/Case | TQFP |
| Fall Time | 500ns |
| Frequency | 30kHz |
| Halogen Free | Halogen Free |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Max Supply Current | 175mA |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Drivers | 12 |
| Number of Outputs | 12 |
| Packaging | Tape and Reel |
| Power Dissipation | 2W |
| Propagation Delay | 290ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE7183QUXUMA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.