Infineon TLE7184F technical specifications.
| Package/Case | VQFN |
| Halogen Free | Halogen Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Operating Supply Voltage | 45V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 19mA |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE7184F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
