
The TLE7184FXUMA2 is a surface mount motor driver IC with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It operates with a maximum supply voltage of 45V and a minimum supply voltage of 6V. This IC is packaged in a VQFN package and is available on tape and reel. It is RoHS compliant and not radiation hardened.
Sign in to ask questions about the Infineon TLE7184FXUMA2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon TLE7184FXUMA2 technical specifications.
| Package/Case | VQFN |
| Interface | Parallel, PWM |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 45V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE7184FXUMA2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.