
Brushless Motor Controller Automotive 48-Pin VQFN EP
Infineon TLE7186FXUMA1 technical specifications.
| Package/Case | VQFN |
| Interface | Parallel |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
