
The TLE7189F is a 3-channel motor driver IC from Infineon, featuring a VQFN package and operating temperature range of -40°C to 150°C. It has a maximum supply voltage of 28V and a maximum output current of 10mA. The IC has a propagation delay of 290ns and a fall time of 230ns. It is halogen free and RoHS compliant. The TLE7189F is available in a tape and reel packaging format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon TLE7189F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VQFN |
| Fall Time | 230ns |
| Frequency | 25kHz |
| Halogen Free | Halogen Free |
| Interface | Parallel |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 5.5V |
| Number of Drivers | 3 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 290ns |
| RoHS Compliant | Yes |
| Supply Current | 110mA |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE7189F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
