Sign in to ask questions about the Infineon TLE7189QKXUMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon TLE7189QKXUMA1 technical specifications.
| Package/Case | LQFP |
| Fall Time | 230ns |
| Frequency | 30kHz |
| Halogen Free | Halogen Free |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 110mA |
| Min Supply Voltage | 5.5V |
| Number of Drivers | 12 |
| Number of Outputs | 1 |
| Package Quantity | 1900 |
| Packaging | Tape and Reel |
| Propagation Delay | 290ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE7189QKXUMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
