
This power management IC from Infineon operates within a temperature range of -40°C to 125°C and is designed for surface mount applications. It is compliant with RoHS regulations and has a maximum supply voltage of 28V. The IC is packaged in a halogen-free, lead-free, green plastic DSO-20 package, available on tape and reel.
Sign in to ask questions about the Infineon TLE72092RAUMA4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon TLE72092RAUMA4 technical specifications.
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE72092RAUMA4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
