Infineon TLE7230R technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Interface | Serial, Parallel |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Number of Channels | 8 |
| Number of Outputs | 8 |
| On-State Resistance | 800mR |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 10uA |
| Rds On Max | 1.7R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE7230R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
