
Eight-channel buffer/inverter based peripheral driver with 1A output current capability. Features a 60V drain-to-source and maximum dual supply voltage, operating across a -40°C to 150°C temperature range. This surface mount IC supports serial and parallel interfaces, with 8 outputs and a 3mA supply current. Packaged in tape and reel, this RoHS compliant component is designed for high-temperature applications.
Infineon TLE7230RAUMA1 technical specifications.
| Drain to Source Voltage (Vdss) | 60V |
| Halogen Free | Halogen Free |
| Interface | Serial, Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 60V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Outputs | 8 |
| Output Current | 1A |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Quiescent Current | 10A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE7230RAUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
