Infineon TLE7232GS technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Supply Current | 3mA |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| On-State Resistance | 1R |
| Operating Supply Voltage | 5.5V |
| Output Current | 240mA |
| Output Current per Channel | 240mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE7232GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
