The TLE7233EMXUMA1 is a 24-pin dual driver IC from Infineon, designed for use in automotive applications. It operates from a nominal supply voltage of 5V, with a minimum supply voltage of 4.5V and a maximum supply voltage of 5.5V. The IC is packaged in a 3.9mm wide, 8.65mm long HLSSOP-24 package. It is qualified to AEC-Q100 standards, indicating its suitability for use in automotive environments. The IC has a single function and 24 terminals, with a dual terminal position.
Checking distributor stock and pricing after the page loads.
Infineon TLE7233EMXUMA1 technical specifications.
| Number of Terminals | 24 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Screening Level | AEC-Q100 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |