Sign in to ask questions about the Infineon TLE7234EM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon TLE7234EM technical specifications.
| Package/Case | LSSOP |
| Fault Protection | Over Temperature |
| Halogen Free | Halogen Free |
| Interface | SPI, Serial |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Number of Channels | 8 |
| Number of Outputs | 8 |
| On-State Resistance | 1.6R |
| Output Current per Channel | 500mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Rds On Max | 1.9R |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE7234EM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
