Infineon TLE7236SEXUMA1 technical specifications.
| Package/Case | SOIC |
| Drain to Source Voltage (Vdss) | 52V |
| Fault Protection | Over Temperature |
| Halogen Free | Halogen Free |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 52V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 280mA |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Outputs | 8 |
| Packaging | Tape and Reel |
| Quiescent Current | 10A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE7236SEXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.