The TLE7239SLXUMA1 is an 8-channel hot swap controller from Infineon, designed for surface mount applications. It operates over a temperature range of -40°C to 150°C and is compliant with RoHS regulations. The device features a maximum output current of 260mA and a maximum dual supply voltage of 52V, making it suitable for high-power applications. The TLE7239SLXUMA1 is also equipped with fault protection against over temperature and is available in a halogen-free package.
Infineon TLE7239SLXUMA1 technical specifications.
| Package/Case | SSOP |
| Drain to Source Voltage (Vdss) | 52V |
| Fault Protection | Over Temperature |
| Halogen Free | Halogen Free |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 52V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 260mA |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Outputs | 8 |
| Packaging | Tape and Reel |
| Quiescent Current | 10A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE7239SLXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.