
The TLE7240SLXUMA2 is a 24-pin SSOP lead-frame SMT power switch IC from Infineon. It is designed for surface mount applications with a package length of 8.65mm, width of 3.9mm, and height of 1.47mm. The seated plane height is 1.75mm maximum, with a pin pitch of 0.65mm and a weight of 0.14g. The package material is plastic and the mounting type is surface mount. The IC is classified under Jedec MO-137AE.
Infineon TLE7240SLXUMA2 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 8.65 |
| Package Width (mm) | 3.9 |
| Package Height (mm) | 1.47 |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Weight (g) | 0.14 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-137AE |
| Cage Code | CG091 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon TLE7240SLXUMA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.